Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284514-4
Order Code3411974
Your Part Number
Technical Datasheet
580 In Stock
Need more?
580 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.260 (CNY13.8538) |
| 10+ | CNY8.860 (CNY10.0118) |
| 100+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY5.560 (CNY6.2828) |
| 1000+ | CNY5.180 (CNY5.8534) |
| 2500+ | CNY4.930 (CNY5.5709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.26 (CNY13.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284514-4
Order Code3411974
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Block OrientationThrough Hole Vertical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Block Orientation
Through Hole Vertical
No. of Positions
4Ways
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000859