Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284556-1
Order Code3399322
Your Part Number
Technical Datasheet
308 In Stock
Need more?
308 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.940 (CNY20.2722) |
| 10+ | CNY15.630 (CNY17.6619) |
| 100+ | CNY13.980 (CNY15.7974) |
| 500+ | CNY11.600 (CNY13.108) |
| 1000+ | CNY9.950 (CNY11.2435) |
| 2500+ | CNY9.300 (CNY10.509) |
| 5000+ | CNY8.790 (CNY9.9327) |
| 10000+ | CNY8.650 (CNY9.7745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.94 (CNY20.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284556-1
Order Code3399322
Technical Datasheet
Product Range-
No. of Positions2Ways
For Use WithAMP Sensor Flat Contact System Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP54K
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP Sensor Flat Contact System Automotive Socket Contacts
IP Rating
IP54K
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005915