Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284716-3
Order Code3394390
Product RangeMicro Timer II
1,018 In Stock
Need more?
1018 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.910 (CNY16.8483) |
10+ | CNY13.400 (CNY15.142) |
50+ | CNY12.890 (CNY14.5657) |
100+ | CNY12.240 (CNY13.8312) |
200+ | CNY11.240 (CNY12.7012) |
500+ | CNY10.730 (CNY12.1249) |
1000+ | CNY10.660 (CNY12.0458) |
2500+ | CNY9.580 (CNY10.8254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.91 (CNY16.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284716-3
Order Code3394390
Product RangeMicro Timer II
Product RangeMicro Timer II
No. of Positions6Ways
For Use WithAMP Micro Timer II Series 962876, 1355045 Socket Contacts
Connector Body MaterialGlass Filled Nylon 4.6 (Polyamide 4.6) Body
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro Timer II
No. of Positions
6Ways
Connector Body Material
Glass Filled Nylon 4.6 (Polyamide 4.6) Body
Voltage Rating
24VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Micro Timer II Series 962876, 1355045 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00813