Print Page
Image is for illustrative purposes only. Please refer to product description.
456 In Stock
Need more?
456 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.850 (CNY25.8205) |
| 10+ | CNY17.480 (CNY19.7524) |
| 100+ | CNY14.190 (CNY16.0347) |
| 400+ | CNY13.000 (CNY14.690) |
| 1200+ | CNY12.480 (CNY14.1024) |
| 2800+ | CNY12.100 (CNY13.673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.85 (CNY25.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No284972-1
Order Code3394170
Product RangeMQS
Product RangeMQS
No. of Positions52Ways
For Use WithAMP MQS QUADLOCK Series 928999-1, 963715-1 Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
284972-1 is a kit assembly 52(26+26) position MQS female connector body computer.
- 4 rows, 2.54mm pitch housing for female terminals
- 24V DC operating voltage, 7.5A contact current rating
- 60° cable exit
- PA 6.6 housing
- Operating temperature range from -25 to 85°C(-13 to 185°F)
Notes
Connectors need to be ordered separately.
Technical Specifications
Product Range
MQS
No. of Positions
52Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP MQS QUADLOCK Series 928999-1, 963715-1 Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01369