Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.520 (CNY63.8676) |
| 10+ | CNY50.000 (CNY56.500) |
| 25+ | CNY46.410 (CNY52.4433) |
| 50+ | CNY45.240 (CNY51.1212) |
| 108+ | CNY42.240 (CNY47.7312) |
| 216+ | CNY40.920 (CNY46.2396) |
| 540+ | CNY36.820 (CNY41.6066) |
| 1080+ | CNY36.170 (CNY40.8721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.52 (CNY63.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1355136-3
Order Code3134627
Product RangeMQS
Product RangeMQS
No. of Positions94Ways
For Use WithAMP MQS Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MQS
No. of Positions
94Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
AMP MQS Series Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071