Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.020 (CNY110.7626) |
| 10+ | CNY92.100 (CNY104.073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.02 (CNY110.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1534904-4
Order Code2778342
Product RangeMQS
Product RangeMQS
No. of Positions94Ways
Pitch Spacing2.54mm
For Use WithAMP MQS Series 968220, 968221, 1534116 & 1241608 and MCP 2.8 Series 1241394, 1241396 Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MQS
No. of Positions
94Ways
For Use With
AMP MQS Series 968220, 968221, 1534116 & 1241608 and MCP 2.8 Series 1241394, 1241396 Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232