Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-520141-2
Order Code488331
Product RangeUltra-Fast FASTON 250
Your Part Number
Technical Datasheet
112,459 In Stock
Need more?
25351 Next business day delivery available(Shanghai stock)
27379 Delivery in 5-6 Business Days(UK stock)
59729 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.360 (CNY2.6668) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.820 (CNY2.0566) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2500+ | CNY1.680 (CNY1.8984) |
| 5000+ | CNY1.610 (CNY1.8193) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.60 (CNY26.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-520141-2
Order Code488331
Product RangeUltra-Fast FASTON 250
Technical Datasheet
Product RangeUltra-Fast FASTON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.08mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-520141-2 is a Crimp Terminal with nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. Straight orientation, 1.31 to 2.08mm² wire cross-section, blue barrel, insulation support style, quick disconnect pin type, 6.35 x 0.81mm tab size and 16 to 14AWG wire size. Designed for full mating with a variety of tab styles including those with shoulders. This crimp terminal is suitable for wires/cables.
- Designed for correct lead-in of tab
- Funnel wire entry
- Wire stop
- Visual inspection of crimp and wire brush
- F-crimp type
- 600V Maximum voltage rating
- Discrete wire/cable type
Applications
Industrial
Technical Specifications
Product Range
Ultra-Fast FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.08mm²
Terminal Material
Brass
Alternatives for 3-520141-2
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134