Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-521057-2
Order Code1777273
Product RangeUltra-Fast Plus FASTON Series
Your Part Number
Technical Datasheet
1,341 In Stock
Need more?
1341 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.390 (CNY4.9607) |
| 100+ | CNY3.760 (CNY4.2488) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 2500+ | CNY2.920 (CNY3.2996) |
| 5000+ | CNY2.590 (CNY2.9267) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY43.90 (CNY49.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-521057-2
Order Code1777273
Product RangeUltra-Fast Plus FASTON Series
Technical Datasheet
Product RangeUltra-Fast Plus FASTON Series
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Conductor Area CSA2.08mm²
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Ultra-Fast Plus FASTON Series
Tab Size - Imperial
0.25" x 0.032"
SVHC
No SVHC (25-Jun-2025)
Tab Size - Metric
6.35mm x 0.81mm
Conductor Area CSA
2.08mm²
Alternatives for 3-521057-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002423