Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.536 (CNY0.6057) |
| 24000+ | CNY0.505 (CNY0.5706) |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
CNY4,288.00 (CNY4,845.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640311-1
Order Code3134038
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialPhosphor Bronze
Mounting Hole Dia1.85mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (25-Jun-2025)
Tab Size - Imperial
-
Mounting Hole Dia
1.85mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000624