Print Page
Image is for illustrative purposes only. Please refer to product description.
18,674 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
1000 Delivery in 3-4 Business Days(Shanghai stock)
9808 Delivery in 5-6 Business Days(UK stock)
7826 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.090 (CNY2.3617) |
| 25+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.770 (CNY2.0001) |
| 250+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.320 (CNY1.4916) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.90 (CNY23.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640428-2
Order Code1098721
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing3.96mm
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product Range0
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-640428-2 is a 2-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard nylon housing. The strain relief IDC connector has nickel-pated underplate, locking lance contact retention and locking ramp mating retention. It is suitable for use with the MTA-156 series header.
- 600VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
3.96mm
No. of Contacts
2Contacts
Contact Material
Copper Alloy
Product Range
0
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134