Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640620-5
Order Code1793525
Product RangeMTA-100 Series
Technical Datasheet
12,500 In Stock
Need more?
12500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.240 (CNY3.6612) |
| 10+ | CNY2.750 (CNY3.1075) |
| 25+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY2.220 (CNY2.5086) |
| 2500+ | CNY2.070 (CNY2.3391) |
| 20000+ | CNY1.990 (CNY2.2487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.24 (CNY3.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640620-5
Order Code1793525
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows1 Row
Connector MountingCable Mount
Product RangeMTA-100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
Product Range
MTA-100 Series
Contact Gender
Female
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00093