Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-641191-6
Order Code3437349
Product RangeMTA-100 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.320 (CNY27.4816) |
| 10+ | CNY20.650 (CNY23.3345) |
| 100+ | CNY17.550 (CNY19.8315) |
| 250+ | CNY16.450 (CNY18.5885) |
| 500+ | CNY15.670 (CNY17.7071) |
| 1000+ | CNY14.920 (CNY16.8596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.32 (CNY27.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-641191-6
Order Code3437349
Product RangeMTA-100 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows1 Row
Connector MountingCable Mount
Product RangeMTA-100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
Product Range
MTA-100 Series
Contact Gender
Female
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722