Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794682-2
Order Code3398489
Product RangeMicro MATE-N-LOK
Technical Datasheet
40 In Stock
5,863 more incoming. You can reserve stock now
4 Next business day delivery available(Shanghai stock)
36 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.180 (CNY11.5034) |
10+ | CNY8.350 (CNY9.4355) |
25+ | CNY8.200 (CNY9.266) |
100+ | CNY7.400 (CNY8.362) |
250+ | CNY6.670 (CNY7.5371) |
533+ | CNY5.940 (CNY6.7122) |
1066+ | CNY5.660 (CNY6.3958) |
2665+ | CNY5.600 (CNY6.328) |
5330+ | CNY5.170 (CNY5.8421) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.18 (CNY11.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-794682-2
Order Code3398489
Product RangeMicro MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeMicro MATE-N-LOK
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
Micro MATE-N-LOK
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Alternatives for 3-794682-2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001