Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-87456-6
Order Code3792089
Product RangeAMPMODU IV/V
Your Part Number
Technical Datasheet
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.820 (CNY44.9966) |
| 10+ | CNY34.910 (CNY39.4483) |
| 100+ | CNY31.250 (CNY35.3125) |
| 250+ | CNY30.150 (CNY34.0695) |
| 500+ | CNY29.050 (CNY32.8265) |
| 1000+ | CNY25.950 (CNY29.3235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.82 (CNY45.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-87456-6
Order Code3792089
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions40Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
40Ways
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402