Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-967630-1
Order Code3134633
Product RangeMCP
Technical Datasheet
6,370 In Stock
Need more?
50 Delivery in 3-4 Business Days(Shanghai stock)
6320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.360 (CNY19.6168) |
| 10+ | CNY11.240 (CNY12.7012) |
| 100+ | CNY11.120 (CNY12.5656) |
| 250+ | CNY10.990 (CNY12.4187) |
| 500+ | CNY10.750 (CNY12.1475) |
| 1000+ | CNY10.540 (CNY11.9102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.36 (CNY19.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-967630-1
Order Code3134633
Product RangeMCP
Technical Datasheet
Product RangeMCP
No. of Positions21Ways
For Use WithAMP MCP Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating28VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MCP
No. of Positions
21Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
28VDC
SVHC
To Be Advised
Gender
Plug
For Use With
AMP MCP Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013