Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No30692
Order Code3791704
Product RangeBudget
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeBudget
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (14-Jun-2023)
Alternatives for 30692
1 Product Found
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
Budget
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007