Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31425
Order Code3392253
Product RangeSOLISTRAND Budget
Technical Datasheet
2,198 In Stock
Need more?
200 Delivery in 3-4 Business Days(Shanghai stock)
1998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 10+ | CNY1.320 (CNY1.4916) | 
| 100+ | CNY1.100 (CNY1.243) | 
| 500+ | CNY0.989 (CNY1.1176) | 
| 1000+ | CNY0.840 (CNY0.9492) | 
| 2500+ | CNY0.817 (CNY0.9232) | 
| 5000+ | CNY0.802 (CNY0.9063) | 
Price for:Each
Minimum: 10
Multiple: 10
CNY13.20 (CNY14.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31425
Order Code3392253
Product RangeSOLISTRAND Budget
Technical Datasheet
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Product RangeSOLISTRAND Budget
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
22AWG
Product Range
SOLISTRAND Budget
Insulator Material
Uninsulated
Stud Size - Imperial
#2
Conductor Area CSA
0.4mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108