Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No316041-2
Order Code2798214
Product RangeDynamic D-5
Technical Datasheet
3,369 In Stock
Need more?
3369 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.990 (CNY31.6287) |
| 10+ | CNY24.490 (CNY27.6737) |
| 100+ | CNY20.290 (CNY22.9277) |
| 250+ | CNY18.190 (CNY20.5547) |
| 500+ | CNY16.790 (CNY18.9727) |
| 1000+ | CNY15.670 (CNY17.7071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.99 (CNY31.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No316041-2
Order Code2798214
Product RangeDynamic D-5
Technical Datasheet
Product RangeDynamic D-5
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 316041-2 from AMP - TE CONNECTIVITY is a 12 AWG to 10 AWG crimp socet designed to be used with the Dynamic D-5000 Series.
Technical Specifications
Product Range
Dynamic D-5
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
12AWG
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017