Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No31811.
Order Code4902488
Product RangeSOLISTRAND Series
Your Part Number
3,139 In Stock
Need more?
3139 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.550 (CNY14.1815) |
| 10+ | CNY10.740 (CNY12.1362) |
| 100+ | CNY9.210 (CNY10.4073) |
| 500+ | CNY8.270 (CNY9.3451) |
| 1000+ | CNY7.900 (CNY8.927) |
| 2500+ | CNY7.430 (CNY8.3959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.55 (CNY14.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No31811.
Order Code4902488
Product RangeSOLISTRAND Series
Stud Size - Imperial1/4"
Conductor Area CSA21mm²
Product RangeSOLISTRAND Series
Insulator Colour-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Imperial
1/4"
Product Range
SOLISTRAND Series
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
21mm²
Insulator Colour
-
Technical Docs (2)
Alternatives for 31811.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938