Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320863
Order Code3438936
Product RangePIDG Series
Technical Datasheet
737 In Stock
Need more?
737 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.420 (CNY6.1246) |
10+ | CNY4.650 (CNY5.2545) |
25+ | CNY3.960 (CNY4.4748) |
100+ | CNY3.770 (CNY4.2601) |
250+ | CNY3.640 (CNY4.1132) |
500+ | CNY3.290 (CNY3.7177) |
1000+ | CNY2.830 (CNY3.1979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320863
Order Code3438936
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
2mm²
Stud Size - Imperial
#10
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001093