Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321897.
Order Code1497236
Product RangeSOLISTRAND, STRATO-THERM Series
Your Part Number
4,888 In Stock
Need more?
4888 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.550 (CNY45.8215) |
| 10+ | CNY34.680 (CNY39.1884) |
| 100+ | CNY29.700 (CNY33.561) |
| 250+ | CNY27.950 (CNY31.5835) |
| 500+ | CNY26.700 (CNY30.171) |
| 1000+ | CNY25.500 (CNY28.815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.55 (CNY45.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321897.
Order Code1497236
Product RangeSOLISTRAND, STRATO-THERM Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Conductor Area CSA1.42mm²
Product RangeSOLISTRAND, STRATO-THERM Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#8
Product Range
SOLISTRAND, STRATO-THERM Series
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for 321897.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
