Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322224
Order Code3388005
Product RangeSolistrand
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.930 (CNY218.0109) |
| 10+ | CNY169.980 (CNY192.0774) |
| 25+ | CNY142.430 (CNY160.9459) |
| 100+ | CNY128.660 (CNY145.3858) |
| 250+ | CNY122.070 (CNY137.9391) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.93 (CNY218.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322224
Order Code3388005
Product RangeSolistrand
Technical Datasheet
Stud Size - MetricM16
Stud Size - Imperial5/8"
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Product RangeSolistrand
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stud Size - Metric
M16
Wire Size AWG Max
00AWG
Product Range
Solistrand
Insulator Material
Uninsulated
Stud Size - Imperial
5/8"
Conductor Area CSA
70mm²
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04675