Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322451
Order Code1853820
Product RangeSOLISTRAND Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
20+ | CNY1,303.000 (CNY1,472.390) |
Price for:Pack of 500
Minimum: 20
Multiple: 20
CNY26,060.00 (CNY29,447.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322451
Order Code1853820
Product RangeSOLISTRAND Series
Product RangeSOLISTRAND Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6.64mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
SOLISTRAND Series
Conductor Area CSA
6.64mm²
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M3.5
Insulator Material
Uninsulated
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.637025