Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.700 (CNY68.591) |
| 10+ | CNY59.340 (CNY67.0542) |
| 100+ | CNY57.970 (CNY65.5061) |
| 250+ | CNY54.550 (CNY61.6415) |
| 500+ | CNY52.110 (CNY58.8843) |
| 1000+ | CNY49.790 (CNY56.2627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.70 (CNY68.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324054
Order Code2781669
Product RangeTerminyl
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max2AWG
Conductor Area CSA42.4mm²
Product RangeTerminyl
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
2AWG
Product Range
Terminyl
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
3/8"
Conductor Area CSA
42.4mm²
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011177