Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324369
Order Code3394744
Product RangeSOLISTRAND
Your Part Number
899 In Stock
Need more?
899 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.310 (CNY18.4303) |
| 10+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY11.980 (CNY13.5374) |
| 250+ | CNY11.290 (CNY12.7577) |
| 500+ | CNY10.790 (CNY12.1927) |
| 1000+ | CNY10.790 (CNY12.1927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.31 (CNY18.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324369
Order Code3394744
Product RangeSOLISTRAND
Insulator Colour-
Product RangeSOLISTRAND
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.41mm²
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.41mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
SOLISTRAND
Wire Size AWG Max
22AWG
Insulator Material
Uninsulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014