Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No324615
Order Code3133891
Product RangePIDG
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.620 (CNY56.0706) |
| 10+ | CNY42.420 (CNY47.9346) |
| 100+ | CNY36.340 (CNY41.0642) |
| 250+ | CNY34.180 (CNY38.6234) |
| 500+ | CNY32.640 (CNY36.8832) |
| 1000+ | CNY31.170 (CNY35.2221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.62 (CNY56.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No324615
Order Code3133891
Product RangePIDG
Stud Size - MetricM16
Stud Size - Imperial5/8"
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangePIDG
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M16
Wire Size AWG Max
10AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
5/8"
Conductor Area CSA
6.64mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007303