Print Page
Image is for illustrative purposes only. Please refer to product description.
8,973 In Stock
Need more?
8973 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.040 (CNY4.5652) |
| 100+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.950 (CNY3.3335) |
| 2500+ | CNY2.810 (CNY3.1753) |
| 5000+ | CNY2.680 (CNY3.0284) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.40 (CNY45.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No328730
Order Code2781671
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator ColourNatural
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Insulator Material
Nylon (Polyamide)
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
Natural
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 328730
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000978