Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34103.
Order Code5808911
Product RangeSOLISTRAND Series
11 In Stock
500 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.060 (CNY3.4578) |
10+ | CNY2.520 (CNY2.8476) |
25+ | CNY2.470 (CNY2.7911) |
100+ | CNY2.330 (CNY2.6329) |
250+ | CNY2.170 (CNY2.4521) |
1000+ | CNY1.880 (CNY2.1244) |
3000+ | CNY1.870 (CNY2.1131) |
10000+ | CNY1.720 (CNY1.9436) |
20000+ | CNY1.690 (CNY1.9097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.06 (CNY3.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34103.
Order Code5808911
Product RangeSOLISTRAND Series
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
#2
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 34103.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042