Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34130
Order Code2673311
Product RangeSOLISTRAND
Technical Datasheet
19,830 In Stock
2,000 more incoming. You can reserve stock now
19830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.821 (CNY0.9277) |
| 500+ | CNY0.813 (CNY0.9187) |
| 1000+ | CNY0.727 (CNY0.8215) |
| 2500+ | CNY0.700 (CNY0.791) |
| 5000+ | CNY0.672 (CNY0.7594) |
| 10000+ | CNY0.640 (CNY0.7232) |
Price for:Each
Minimum: 100
Multiple: 100
CNY82.10 (CNY92.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34130
Order Code2673311
Product RangeSOLISTRAND
Technical Datasheet
Product RangeSOLISTRAND
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34130 is a Parallel Splice Terminal made of copper with tin plated finish. This SOLISTRAND series terminal features crimp termination and accepts 22 to 16AWG wire.
- 170°C Maximum operating temperature rating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Max
16AWG
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Insulation
Non Insulated
Alternatives for 34130
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425