Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34148
Order Code4343890
Product RangePLASTI-GRIP
Your Part Number
Technical Datasheet
114,227 In Stock
Need more?
2430 Delivery in 3-4 Business Days(SG stock)
78555 Delivery in 5-6 Business Days(UK stock)
33242 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.977 (CNY1.104) |
| 1000+ | CNY0.917 (CNY1.0362) |
| 2500+ | CNY0.903 (CNY1.0204) |
| 5000+ | CNY0.888 (CNY1.0034) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.60 (CNY14.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34148
Order Code4343890
Product RangePLASTI-GRIP
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePLASTI-GRIP
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34148 is a Crimp Terminal with red PVC (polyvinylchloride) insulator and tin-plated copper contact. Straight orientation, 0.26 to 1.65mm² wire cross-section, standard closed red barrel, M4 stud size and 22 to 16AWG wire size.
- Ring tongue shape
- 2.54µm Plating thickness
- Solid or stranded wire/cable composition
Applications
Industrial
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
16AWG
Product Range
PLASTI-GRIP
Insulator Material
PVC (Polyvinylchloride)
Stud Size - Imperial
#8
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 34148
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726