Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34156
Order Code3394743
Product RangePLASTI-GRIP
Your Part Number
Technical Datasheet
9,931 In Stock
Need more?
9931 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2500+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY2.010 (CNY2.2713) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34156
Order Code3394743
Product RangePLASTI-GRIP
Technical Datasheet
Product RangePLASTI-GRIP
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.65mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PLASTI-GRIP
Conductor Area CSA
1.65mm²
Stud Size - Imperial
#10
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Technical Docs (2)
Alternatives for 34156
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000844