Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344263-1
Order Code3393921
Product RangeECONOSEAL
Technical Datasheet
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.360 (CNY39.9568) |
| 10+ | CNY31.990 (CNY36.1487) |
| 25+ | CNY30.310 (CNY34.2503) |
| 50+ | CNY28.330 (CNY32.0129) |
| 100+ | CNY27.090 (CNY30.6117) |
| 400+ | CNY24.160 (CNY27.3008) |
| 1200+ | CNY23.500 (CNY26.555) |
| 2800+ | CNY22.110 (CNY24.9843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.36 (CNY39.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344263-1
Order Code3393921
Product RangeECONOSEAL
Technical Datasheet
Product RangeECONOSEAL
No. of Positions13Ways
For Use WithAMP ECONOSEAL Series Automotive Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
ECONOSEAL
No. of Positions
13Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
Receptacle
For Use With
AMP ECONOSEAL Series Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017232