Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344274-1
Order Code3134631
Product RangeEconoseal
Your Part Number
12,271 In Stock
Need more?
12271 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.110 (CNY12.5543) |
| 100+ | CNY9.450 (CNY10.6785) |
| 250+ | CNY8.860 (CNY10.0118) |
| 500+ | CNY8.430 (CNY9.5259) |
| 1000+ | CNY8.120 (CNY9.1756) |
| 2500+ | CNY7.800 (CNY8.814) |
Price for:Each
Minimum: 10
Multiple: 10
CNY111.10 (CNY125.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No344274-1
Order Code3134631
Product RangeEconoseal
Product RangeEconoseal
No. of Positions2Ways
For Use WithAMP Econoseal Series Pin & Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Econoseal
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP Econoseal Series Pin & Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003