Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350218-7
Order Code2778443
Product RangeUniversal MATE-N-LOK
Technical Datasheet
19,099 In Stock
Need more?
19099 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.300 (CNY7.119) |
10+ | CNY5.380 (CNY6.0794) |
25+ | CNY5.040 (CNY5.6952) |
50+ | CNY4.800 (CNY5.424) |
100+ | CNY4.570 (CNY5.1641) |
250+ | CNY4.290 (CNY4.8477) |
500+ | CNY4.080 (CNY4.6104) |
1000+ | CNY3.890 (CNY4.3957) |
2500+ | CNY3.640 (CNY4.1132) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.30 (CNY7.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350218-7
Order Code2778443
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Universal MATE-N-LOK Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Universal MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572