Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350561-7
Order Code2778269
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
7000+ | CNY2.050 (CNY2.3165) |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
CNY14,350.00 (CNY16,215.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350561-7
Order Code2778269
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Universal MATE-N-LOK Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Power contact
- 600VAC operating voltage, 19A maximum contact current rating
- Gold contact mating area plating material, brass contact base material
- Crimp termination method to wire and cable
- Wire size range from 24 to 18AWG
- CSA, UL, VDE, certified, LR 16455 agency
- Operating temperature range from -55 to 105°C
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP Universal MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000491