Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350790-1
Order Code1768875
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
76 In Stock
Need more?
76 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
3200+ | CNY5.050 (CNY5.7065) |
10000+ | CNY5.010 (CNY5.6613) |
Price for:Each
Maximum available is 76
Minimum: 3200
Multiple: 3200
CNY16,160.00 (CNY18,260.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350790-1
Order Code1768875
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing6.35mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeUniversal MATE-N-LOK Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
6.35mm
No. of Contacts
3Contacts
Product Range
Universal MATE-N-LOK Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041