Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350810-1
Order Code750189
Product RangeUniversal MATE-N-LOK
Your Part Number
Technical Datasheet
19,281 In Stock
6,900 more incoming. You can reserve stock now
3037 Next business day delivery available(Shanghai stock)
100 Delivery in 3-4 Business Days(SG stock)
11468 Delivery in 5-6 Business Days(UK stock)
4676 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.250 (CNY4.8025) |
| 100+ | CNY3.610 (CNY4.0793) |
| 250+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY3.100 (CNY3.503) |
| 2500+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.50 (CNY48.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350810-1
Order Code750189
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions5Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 350810-1 is a 5-way 1-row natural color Cap Housing made of nylon GF. It is ideal for use with appropriate universal MATE-N-LOK plug.
- UL94V-0 Flammability rating
- 600VAC/VDC Operating voltage
- In-line contact layout
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
5Ways
For Use With
Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 350810-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005035