Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35109.
Order Code2887935
Product RangePIDG Series
Your Part Number
Technical Datasheet
114,164 In Stock
Need more?
114164 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2500+ | CNY1.820 (CNY2.0566) |
| 5000+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35109.
Order Code2887935
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM5
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangePIDG Series
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M5
Conductor Area CSA
6.64mm²
Insulator Material
Nylon (Polyamide)
Wire Size AWG Max
10AWG
Product Range
PIDG Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 35109.
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002236