Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35664.
Order Code6527565
Your Part Number
Technical Datasheet
783 In Stock
Need more?
783 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.170 (CNY17.1421) |
| 10+ | CNY15.010 (CNY16.9613) |
| 100+ | CNY13.340 (CNY15.0742) |
| 250+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.420 (CNY14.0346) |
| 1000+ | CNY12.180 (CNY13.7634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.17 (CNY17.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35664.
Order Code6527565
Technical Datasheet
Stud Size - Imperial1/2"
Conductor Area CSA8mm²
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Imperial
1/2"
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
8mm²
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for 35664.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268