Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35665
Order Code3388000
Product RangeSolistrand
Your Part Number
730 In Stock
Need more?
730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.730 (CNY22.2949) |
| 10+ | CNY16.900 (CNY19.097) |
| 100+ | CNY13.610 (CNY15.3793) |
| 250+ | CNY13.320 (CNY15.0516) |
| 500+ | CNY12.940 (CNY14.6222) |
| 1000+ | CNY12.270 (CNY13.8651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.73 (CNY22.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35665
Order Code3388000
Product RangeSolistrand
Stud Size - MetricM16
Stud Size - Imperial5/8"
Wire Size AWG Max8AWG
Conductor Area CSA10.5mm²
Product RangeSolistrand
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M16
Wire Size AWG Max
8AWG
Product Range
Solistrand
Insulator Material
Uninsulated
Stud Size - Imperial
5/8"
Conductor Area CSA
10.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00955