Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.260 (CNY17.2438) |
10+ | CNY14.010 (CNY15.8313) |
25+ | CNY13.500 (CNY15.255) |
50+ | CNY13.210 (CNY14.9273) |
100+ | CNY12.780 (CNY14.4414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.26 (CNY17.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35762
Order Code3791882
Product RangePIDG
Product RangePIDG
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Terminal TypeKnife Disconnect Splice
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIDG
Wire Size AWG Min
12AWG
Conductor Area CSA
6.64mm²
Insulator Colour
Yellow
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
10AWG
Terminal Type
Knife Disconnect Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003