Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No36152
Order Code3133901
Product RangePIDG
Technical Datasheet
5,690 In Stock
Need more?
5690 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.770 (CNY2.0001) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.90 (CNY25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No36152
Order Code3133901
Product RangePIDG
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangePIDG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
36152 is a PIDG closed ring tongue terminal. It is designed for uniform reliability in the harshest circuit environments, especially where high vibration and wire movement are factors. It consists of a nylon or PVC insulated body, plus a metal sleeve that crimps to the wire insulation for added support. The wire barrel design is vibration resistant and supports the wire to bend in any direction without damaging the wire insulation or conductor. Typical applications are instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace, and appliances.
- Body has inner serrations for maximum electrical contact and tensile strength
- UL/CSA listed
- 300V voltage rating
- Tin terminal plating material
- 12 to 16AWG wire size
- 0.8inch product length
- 105°C operating temperature
- Compatible insulation diameter is 0.14inch maximum
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Alternatives for 36152
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897