Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No382811-8..
Order Code2751487
Technical Datasheet
Accessory TypeShunt
For Use WithConnector Assemblies
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCTo Be Advised
Alternatives for 382811-8..
5 Products Found
Product Overview
The 382811-8 is a 2-way black Economy Jumper Shunt with gold-plated phosphor bronze contacts. It comes with polyester GF housing, open top shunt and without handle.
- UL94V-0 Flammability rating
- Low profile
- One-piece contact construction
- Stackable
- High normal forces
- 1000MΩ Insulation resistance
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
Connector Assemblies
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162