Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-643817-0
Order Code1374592
Product RangeMTA-156 Series
Your Part Number
Technical Datasheet
8,119 In Stock
Need more?
8119 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.440 (CNY9.5372) |
| 10+ | CNY7.150 (CNY8.0795) |
| 100+ | CNY6.070 (CNY6.8591) |
| 500+ | CNY5.420 (CNY6.1246) |
| 1000+ | CNY5.160 (CNY5.8308) |
| 2500+ | CNY4.840 (CNY5.4692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.44 (CNY9.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-643817-0
Order Code1374592
Product RangeMTA-156 Series
Technical Datasheet
Contact GenderFemale
Pitch Spacing3.96mm
Contact MaterialCopper Alloy
Product RangeMTA-156 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Gender
Female
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3.96mm
Product Range
MTA-156 Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763