Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42486-2.
Order Code1821893
Product RangeFASTON 187 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 24000+ | CNY1.040 (CNY1.1752) |
Price for:Each
Minimum: 24000
Multiple: 24000
CNY24,960.00 (CNY28,204.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42486-2.
Order Code1821893
Product RangeFASTON 187 Series
Technical Datasheet
Product RangeFASTON 187 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Insulator Colour-
Insulator MaterialUninsulated
Technical Specifications
Product Range
FASTON 187 Series
Tab Size - Metric
4.75mm x 0.51mm
Insulator Colour
-
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.187" x 0.02"
Insulator Material
Uninsulated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000515