Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No440129-6
Order Code3792090
Product RangeHPI
Product RangeHPI
GenderSocket
No. of Positions6Ways
Pitch Spacing2mm
For Use WithHPI Series Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HPI
No. of Positions
6Ways
For Use With
HPI Series Contacts
Gender
Socket
Pitch Spacing
2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002