Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103958-1
Order Code2468496
Product RangeMTE
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.710 (CNY6.4523) |
| 50+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY5.000 (CNY5.650) |
| 250+ | CNY4.860 (CNY5.4918) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1500+ | CNY4.170 (CNY4.7121) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.10 (CNY64.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-103958-1
Order Code2468496
Product RangeMTE
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts2Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMTE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
- Swage option on posts provides retention in PC board
- High temperature option is SMT compatible
Applications
Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Contact Material
Phosphor Bronze
Product Range
MTE
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000841