Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-5223961-1
Order Code3797829
Product Range-
No. of Contacts3Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows1Rows
Row Pitch3mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
3mm
Contact Plating
Gold Plated Contacts
No. of Contacts
3Contacts
Gender
Header
No. of Rows
1Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036