Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747916-2
Order Code3398037
Product RangeAMPLIMITE HDP-20
Your Part Number
Technical Datasheet
5,667 In Stock
Need more?
380 Next business day delivery available(Shanghai stock)
52 Delivery in 3-4 Business Days(SG stock)
5235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.330 (CNY64.7829) |
| 10+ | CNY50.160 (CNY56.6808) |
| 100+ | CNY41.560 (CNY46.9628) |
| 250+ | CNY37.260 (CNY42.1038) |
| 500+ | CNY34.400 (CNY38.872) |
| 1000+ | CNY34.240 (CNY38.6912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.33 (CNY64.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747916-2
Order Code3398037
Product RangeAMPLIMITE HDP-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDP-20
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDP-20
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder Cup
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Alternatives for 5-747916-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247