Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5120528-1
Order Code2778223
Product RangeFree Height (FH)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
650+ | CNY25.860 (CNY29.2218) |
1300+ | CNY24.630 (CNY27.8319) |
1950+ | CNY23.940 (CNY27.0522) |
Price for:Each (Supplied on Full Reel)
Minimum: 650
Multiple: 650
CNY16,809.00 (CNY18,994.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5120528-1
Order Code2778223
Product RangeFree Height (FH)
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeFree Height (FH)
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Vertical, board-to-board, PCB mount receptacle
- 64 number of positions, parallel board-to-board configuration
- 250VDC operating voltage, 2Mohm insulation resistance, 1mm free height
- Black primary product colour, phosphor bronze contact base material
- Single beam, square contact shape and form, thermoplastic housing material
- Phosphor bronze contact base material, Au plating w/pickup cap
- Surface mount termination method to printed circuit board
- Pick and place cover assembly process feature
- IEEE 1386, UL 94V-0 certified
- Operating Temperature Range from -55 to 110°C, 1mm centreline (pitch), 5.37mm height
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
Product Range
Free Height (FH)
Alternatives for 5120528-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118